| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 308-2542-1-ND | 233 | 1 | Cut Tape | ||||||||
| Avnet | 0420CDMCCDS-150MC | 0 | 6K | 11h | ||||||||
| Arrow Electronics | 0420CDMCCDS-150MC | 0 | 6K | |||||||||
| Mouser | 851-0420CDMCCDS150MC | 3,234 | 1 | Tape & Reel | ||||||||
| Win Source | WS-0420CDMCCDS-150MC | 2,140 | 155 | 10h |
Download datasheets and manufacturer documentation for Sumida 0420CDMCCDS-150MC.
Download Sumida 0420CDMCCDS-150MC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Sumida 0420CDMCCDS-150MC provided by its distributors.
Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:
Download datasheets and manufacturer documentation for Sumida 0420CDMCCDS-150MC.