| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 308-2516-1-ND | 2,527 | 1 | Cut Tape | ||||||||
| Avnet | 0410CDMCCDS-1R0MC | 0 | 6K | 4d | ||||||||
| Future Electronics | 0410CDMCCDS-1R0MC | 0 | 3K | Tape & Reel | ||||||||
| Mouser | 851-0410CDMCCDS1R0MC | 2,632 | 1 | Tape & Reel | ||||||||
| UnikeyIC | 0410CDMCCDS-1R0MC | 2,527 | 27 | 14h |
Download datasheets and manufacturer documentation for Sumida 0410CDMCCDS-1R0MC.
Download Sumida 0410CDMCCDS-1R0MC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Sumida 0410CDMCCDS-1R0MC provided by its distributors.
Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:
Download datasheets and manufacturer documentation for Sumida 0410CDMCCDS-1R0MC.