Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sullins SSC02SYAN

2 CC, Closed Top, .100" CC; No Mounting, 105C, PBT; Phos Bronze, 10u" Gold Flash

$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins SSC02SYAN.

IHS

Datasheet1 page24 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
-20.12%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.021
$ 0.021
Stock
725,679
2,009,044
2,009,044
Authorized Distributors
6
5
5
Gender
Female
Female
Female
Number of Positions
2
2
2
Number of Pins
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
3 A
3 A
3 A
Resistance
-
-
-
Mount
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C
-65 °C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-09-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
TE Connectivity2-382811-0
TE Connectivity 2-382811-0 Economy Shunt 30 AU Black Unshrouded Connector
TE Connectivity382811-6
Jumper (Busbar), Shunt, AMPMODU Series Board to Board Connectors, 2 Ways, 2.54 mm, AMPMODU
TE Connectivity382811-8
Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 8.13mm
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)

Descriptions

Descriptions of Sullins SSC02SYAN provided by its distributors.

2 CC, Closed Top, .100" CC; No Mounting, 105C, PBT; Phos Bronze, 10u" Gold Flash
2 Position Single Circuit 2.54 mm Centreline Closed Top Jumper
CONN JUMPER SHORTING GOLD (S9002-ND);
Conn Jumper SKT 2 POS ST
Shunts/Jumper Connector
CLOSED TOP JUMPER PBT/PHOSPHO

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION