Sullins SPC02SYAN

2 C, Closed Top, .100" CC; No Mounting, 105 C, PBT; Phos Bronze, Gold Flash
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins SPC02SYAN.

Upverter

Datasheet1 page17 years ago

IHS

Future Electronics

Factory Futures

Inventory History

3 month trend:
+146%

CAD Models

Download Sullins SPC02SYAN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.021
$ 0.021
Stock
4,865,462
1,824,422
1,824,422
Authorized Distributors
6
5
5
Gender
Female
Female
Female
Number of Positions
2
2
2
Number of Pins
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
3 A
3 A
3 A
Resistance
-
-
-
Mount
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C
-65 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
TE Connectivity640455-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Samtec Jumper Plug, JLseries, 2road, 2.54mmPitch, white, tinned contacts
TE Connectivity6-440054-2
Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder ST Thru-Hole Bag

Descriptions

Descriptions of Sullins SPC02SYAN provided by its distributors.

2 C, Closed Top, .100" CC; No Mounting, 105 C, PBT; Phos Bronze, Gold Flash
2 Position Single Circuit 2.54 mm Centerline Closed Top Jumper
Jumper Connector, SKT, 2 POS, ST
CONN JUMPER SHORTING GOLD FLASH

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION