Struthers-Dunn W388CPSRX-22

Time Delay Relay, Dpdt, 120S, 240Vac; Contact Voltage Vdc: 28V; Time Min: 1S; Time Max: 120S; Product Range: 388...
$ 222.295
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn W388CPSRX-22.

Electro Sonic

Datasheet2 pages7 years ago
Datasheet3 pages22 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Struthers-Dunn W388CPSRX-22 provided by its distributors.

Time Delay Relay, Dpdt, 120S, 240Vac; Contact Voltage Vdc:28V; Time Min:1S; Time Max:120S; Product Range:388 Series; Contact Configuration:Dpdt; Contact Current:12A; Relay Mounting:Socket; Contact Voltage Vac:240V; Carry Current:12A Rohs Compliant: No |Struthers-Dunn W388CPSRX-22

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • W388CPSRX22