Struthers-Dunn W388ACPSOX-42

Relay, Time Delay, Timing Range 1-10 sec., Input Voltage 120 VAC
$ 92.832
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn W388ACPSOX-42.

Electro Sonic

Datasheet2 pages7 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Struthers-Dunn W388ACPSOX-42 provided by its distributors.

Relay,Time Delay,Timing Range 1-10 sec.,Input Voltage 120 VAC
TIME DELAY RELAY, DPDT, 10S, 28VDC
TIME DELAY RELAY, DPDT, 10SEC, 120VAC; Contact Configuration:DPDT; Nom Input Voltage:120VAC; Delay Time Range:0.1s to 10s; Timing Adjustment:Knob; Relay Mounting:Plug In; Coil Voltage VAC Nom:120V; Mounting Type:PCB

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • W388ACPSOX42