Struthers-Dunn W388ACPSOX-1

Time-Delay Relay; Contacts: DPDT; Time Range: 0.1 to 10s; Mounting Type: Plug-In; Timing Function: On-Delay; Contact...
$ 210.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn W388ACPSOX-1.

JRH Electronics

Datasheet2 pages8 years ago

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-22.87%

Descriptions

Descriptions of Struthers-Dunn W388ACPSOX-1 provided by its distributors.

Time-Delay Relay; Contacts:DPDT; Time Range:0.1 to 10s; Mounting Type:Plug-In; Timing Function:On-Delay; Contact Carrying Power:2.5VA; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • W388ACPSOX1