Struthers-Dunn W236ACX-4

Relay, 10, 30 A, 480 VAC, Quick Connect, 25 Ms, 20 Ms, -20 to +55 C
$ 276
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn W236ACX-4.

Master Electronics

Datasheet4 pages20 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Struthers-Dunn W236ACX-4 provided by its distributors.

RELAY, 10, 30 A, 480 VAC, QUICK CONNECT, 25 MS, 20 MS, -20 TO +55 C
MOSFET Relay; Control Voltage Type:AC; Control Voltage Max:480V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage:480V RoHS Compliant: No
W236ACX-4, Struthers-Dunn
Relays 480VAC ADJUST VOLT

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • W236ACX4