Struthers-Dunn PMT-17DY-24

Power Relay, 35A-4PDT, 25A@ 120 VAC, Cntl-v, 24VDC, .250 Qc Terminals
$ 70.869

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn PMT-17DY-24.

IHS

Datasheet1 page0 years ago

element14 APAC

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

NTE ElectronicsRLY1763
Electromechanical Relay 24VDC 130Ohm 25A 4PDT(86.1x67.31x68.83)mm Flange Heavy Duty Relay

Descriptions

Descriptions of Struthers-Dunn PMT-17DY-24 provided by its distributors.

POWER RELAY, 35A-4PDT, 25A@ 120 VAC, CNTL-V, 24VDC, .250 QC TERMINALS
RELAY, 4PDT, 240VAC, 28VDC, 35A
Power/Signal Relay, 4PDT, Momentary, 0.183A (Coil), 24VDC (Coil), 4400mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Relay, 4Pdt, 240Vac, 28Vdc, 35A; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:35A; Product Range:Pm Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: No |Struthers-Dunn PMT-17DY-24

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMT17DY24