Struthers-Dunn A275KXX90-120VAC

Motor Reversing Contactor 120VAC 15A 2 x 3PST-NO 600VAC (Max.) 275 Series 2x Aux SPDT Contacts
$ 170.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn A275KXX90-120VAC.

Electro Sonic

Datasheet2 pages1 year ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Struthers-Dunn A275KXX90-120VAC provided by its distributors.

Motor Reversing Contactor 120VAC 15A 2 x 3PST-NO 600VAC (Max.) 275 Series 2x Aux SPDT Contacts
Contactor, Reversing Control, AC Operated, Single Coil Latch, 120 Vac, 125 Ohms
A275KXX90-120VAC, Struthers-Dunn
Contactor 3Pst-No-Dm, 120Vac, 15A, Panel; Contacto, Configuración:3Pst-No; Relé, Montaje:Panel; Tensión De Operación:600Vac; Corriente De Conmutación Ac1:15A; Bobina, Tensión Vac Nom:120V; Bobina, Tensión Vdc Nom:- |Struthers-Dunn A275KXX90-120VAC

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd