Struthers-Dunn A275KXX-24VAC

Motor Reversing Contactor 24VAC 15A 2 x 3PST-NO 600VAC (Max.) 275 Series
$ 113.013
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn A275KXX-24VAC.

JRH Electronics

Datasheet2 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.51%

Descriptions

Descriptions of Struthers-Dunn A275KXX-24VAC provided by its distributors.

Motor Reversing Contactor 24VAC 15A 2 x 3PST-NO 600VAC (Max.) 275 Series
Contactor Reversing; Open; 3P; 15A; 24V 60Hz
Contactor, 3Pst-No-Dm, 24Vac, 15A, Panel; Contacto, Configuración:3Pst-No; Relé, Montaje:Panel; Tensión De Operación:600Vac; Corriente De Conmutación Ac1:15A; Bobina, Tensión Vac Nom:24V; Bobina, Tensión Vdc Nom:-; Tipo De Bobina:Ca |Struthers-Dunn A275KXX-24VAC

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • A275KXX24VAC