Struthers-Dunn 392XAX48P-3.5MADC

Electromechanical Relay 35VDC 10KOhm 5A SPDT(34.9x34.9x57.1)mm Socket Low Coil Power
$ 84.223
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn 392XAX48P-3.5MADC.

JRH Electronics

Datasheet2 pages19 years ago

Electro Sonic

Inventory History

3 month trend:
+73.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Struthers-Dunn 392XAX48P-3.5MADC provided by its distributors.

Electromechanical Relay 35VDC 10KOhm 5A SPDT(34.9x34.9x57.1)mm Socket Low Coil Power
POWER RELAY, 139V, 5A, SPDT, PLUG-IN
Power/Signal Relay, SPDT, Momentary, 0.004A (Coil), 31.25VDC (Coil), 125mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount
POWER RELAY, 139V, 5A, SPDT, PLUG-IN; Relay Type:Power; Contact Current Max:5A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:28V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 392XAX48P 3.5MADC
  • 392XAX48P-3.5MA/DC
  • 392XAX48P3.5MADC