Relay Socket; Accessory Type:Relay Socket; For Use With:Struthers 219 Series Relays; Socket Mounting:Panel; Current Rating:10A; Socket Terminals:Screw; Voltage Rating:600V; No. of Pins:14; Leaded Process Compatible:No
Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names: