Struthers-Dunn 219XDXP-120VAC

Power Relay Electro Mechanical General Purpose 120VAC 4PDT 10A 219 Series
$ 309.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn 219XDXP-120VAC.

IHS

Datasheet5 pages8 years ago

JRH Electronics

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-4.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Struthers-Dunn 219XDXP-120VAC provided by its distributors.

Power Relay Electro Mechanical General Purpose 120VAC 4PDT 10A 219 Series
Electromechanical Relay 4PDT 10A 120VAC 540Ohm Plug-In
Relay General Purpose; 10A; 4PDT; 120V AC Coil
219 SERIES, INDUSTRIAL RELAY, 10 AMP, 4PDT., 120 VAC COIL
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 2211
Industrial Relays DPDT, up to 6PST, 10 Amps
Power/Signal Relay, 4PDT, Momentary, 4250mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Socket Mount
RELAY, 4PDT, 240VAC, 28VDC, 10A
Relay, 4Pdt, 240Vac, 28Vdc, 10A; Contact Configuration:4Pdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:219 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: No |Struthers-Dunn 219XDXP-120VAC

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 219XDXP120VAC