Struthers-Dunn 219XDXP-115/125VDC

Power Relay Electro Mechanical General Purpose 115/125VDC 4PDT 10A 219 Series
$ 428.27
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn 219XDXP-115/125VDC.

IHS

Datasheet1 page0 years ago

element14 APAC

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Struthers-Dunn 219XDXP-115/125VDC provided by its distributors.

Power Relay Electro Mechanical General Purpose 115/125VDC 4PDT 10A 219 Series
219 SERIES, INDUSTRIAL RELAY, 10 AMP, 4PDT., 115/125 VDC COIL
Industrial Relays DPDT, up to 6PST, 10 Amps
219XDXP-115/125VDC, Struthers-Dunn
Power/Signal Relay, 4PDT, Momentary, 0.02A (Coil), 125VDC (Coil), 2500mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output
Relay, 4Pdt, 240Vac, 28Vdc, 10A; Contact Configuration:4Pdt; Coil Voltage:125Vdc; Contact Current:10A; Product Range:219 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: No |Struthers-Dunn 219XDXP-115/125VDC

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 219XDXP115/125VDC