Streamlight 88039

Protac 2AAA Includes 2 "aa" Alkaline Batteries. Black
$ 48.83

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)8803901Bulk
6h

Descriptions

Descriptions of Streamlight 88039 provided by its distributors.

PROTAC 2AAA INCLUDES 2 "AA" ALKALINE BATTERIES. BLACK
STREAMLIGHT 88039 Industrial Penlight, LED, Black. More details: Industrial Penlight, Lamp Type LED, Battery Size AAA, Number of Batteries 2, Batteries Included Yes, Battery Burn Time 1.5 hr., Length 5-5/8 In., 1550 High/200 Low Candle Power, 80High/10 Low Lumens, Lamp Life 50K hr., Body Color Black, Body Material Machined Aluminum, Switch Type Push Button, LED Color White, Beam Distance 80m High, 28m Low, Impact Resistance Not Specified, Light Output 80/10 lm, Light Output Modes 3, Water Penetration Rating IPX7, Replacement Lamps No, Includes (2) Batteries

Manufacturer Aliases

Streamlight has several brands around the world that distributors may use as alternate names. Streamlight may also be known as the following names:

  • Streamlight Inc