Streamlight 88032

Protac 1AA Includes 1 "aa" Alkaline Battery And Holster. Black
$ 56.3

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)8803201Bulk
2h

Descriptions

Descriptions of Streamlight 88032 provided by its distributors.

PROTAC 1AA INCLUDES 1 "AA" ALKALINE BATTERY AND HOLSTER. BLACK
STREAMLIGHT PROTAC PT 1AA 50 LUMENS 1 AA
STREAMLIGHT 88032 Tactical Flashlight, LED, Black, 50/6 L. More details: Tactical Flashlight, Lamp Type LED, Battery Size AA, Number of Batteries 1, Batteries Included Yes, Battery Burn Time 2/32 hr., Length 4 In., Diameter 1 In., 1450/150 Candle Power, 50/6 Lumens, Adjustable Focus, Lamp Life 35K hr., Body Color Black, Body Material Aluminum, Switch Type Tailcap Push Button/Programmable, Lens Material Glass, Battery Type Alkaline, Beam Distance 76/24m, Light Output 70/5 lm, Impact Resistance Not Specified, Water Penetration Rating IPX7

Manufacturer Aliases

Streamlight has several brands around the world that distributors may use as alternate names. Streamlight may also be known as the following names:

  • Streamlight Inc