Streamlight 78000

Ultrastinger- (w/o Charger) (nicd)
$ 122.71
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)7800001Bulk
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Streamlight 78000.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Descriptions

Descriptions of Streamlight 78000 provided by its distributors.

ULTRASTINGER- (W/O CHARGER) (NICD)
STREAMLIGHT 78000 Industrial Handheld Light, Xenon, Black. More details: Industrial Handheld Flashlight, Rechargeable Yes, Lamp Type Xenon, Battery Size Proprietary, Number of Batteries 1, Batteries Included Yes, Battery Burn Time 1 hr., Length 11.75 In., 230 Lumens, Adjustable Focus, Lamp Life 30 hr., Body Color Black, Body Material Aircraft Aluminum, Body Dia. 1.08 In., Switch Type Push Button, Lens Material Polycarbonate, Safety Rating Not Rated, Safety Rated No, Battery Type NiCad, Beam Distance 374m, Impact Resistance Yes, Water Penetration Rating IPX4

Manufacturer Aliases

Streamlight has several brands around the world that distributors may use as alternate names. Streamlight may also be known as the following names:

  • Streamlight Inc