Descriptions of Streamlight 75650 provided by its distributors.
STREAMLIGHT 75650 Industrial Handheld Light, LED, Black. More details: Industrial Handheld Flashlight, Rechargeable Yes, Lamp Type LED, Battery Size Proprietary, Number of Batteries 1, Batteries Included Yes, Battery Burn Time 3.25 hr., Length 19.62 In., 220 Lumens, Fixed Focus, Lamp Life 50, 000 hr., Body Color Black, Body Material Aircraft Aluminum, Body Dia. 1.07 In., Switch Type Push Button, Lens Material Polycarbonate, Safety Rating Not Specified, Safety Rated No, Battery Type NiCad, Impact Resistance Yes, Water Penetration Rating IPX4, Light Output Modes High