Streamlight 73006

Orange Nano Light With White Led. Supports Badf. Clam Packaged. Orange
$ 9.56

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)7300601Bulk
13h

Descriptions

Descriptions of Streamlight 73006 provided by its distributors.

ORANGE NANO LIGHT WITH WHITE LED. SUPPORTS BADF. CLAM PACKAGED. ORANGE
STREAMLIGHT 73006 Industrial Keychain Flashlight, LED, Org. More details: Industrial Keychain Flashlight, Lamp Type LED, Battery Size LR44, Number of Batteries 4, Batteries Included Yes, Battery Burn Time 8 hr., Length 1.47 In., Body Dia. 0.43 In., 10 Lumens, Lamp Life 100, 000 hr., Body Color Orange, Body Material Aluminum, Switch Type Twist, Lens Material Polycarbonate, Impact Resistance No, Light Output Modes High, Water Penetration Rating Not Specified, Standards Meets applicable European Community Directives.

Manufacturer Aliases

Streamlight has several brands around the world that distributors may use as alternate names. Streamlight may also be known as the following names:

  • Streamlight Inc