Streamlight 68250

4AA Without Alkaline Batteries in Box. Yellow
$ 30.99
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)6825001Bulk
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Streamlight 68250.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Descriptions

Descriptions of Streamlight 68250 provided by its distributors.

4AA WITHOUT ALKALINE BATTERIES IN BOX. YELLOW
STREAMLIGHT 68250 Flashlight, Xenon, Yellow/Black, 67 L, AA. More details: Industrial Handheld Flashlight, Rechargeable No, Lamp Type Xenon, Battery Size AA, Number of Batteries 4, Batteries Included No, Battery Burn Time 4 hr., Length 6.5 In., 34 Lumens, Fixed Focus, Lamp Life 100K hr., Body Color Yellow, Body Material Polymer, Body Dia. 1.63 In., Switch Type Switch, Lens Material Polycarbonate, Safety Rating UL Listed for Class I, Div. 1; Class I, II, Div. 2; Class III; UL Listed to Canadian safety standards for Class I, II, Div. 2; Class III., Safety Rated Yes

Manufacturer Aliases

Streamlight has several brands around the world that distributors may use as alternate names. Streamlight may also be known as the following names:

  • Streamlight Inc