STREAMLIGHT 61070 Headlamp, LED, Camo. More details: Headlamp, Battery Type Alkaline, 80/20/6 Lumens, Battery Size AAA, Number of Batteries 3, Yes Batteries Included, Battery Burn Time 5/20/63 hr., Lamp Type LED, Lamp Life 50, 000 hr., Light Output Modes 3, Body Color Camo, Body Material Tough ABS Thermoplastic, Weight with Batteries 5.5 oz., Lens Material Polycarbonate, Switch Type Push Button, Narrow/Wide Focus, Beam Distance 126/26/15m, Impact Resistance 2m, Water Penetration Rating IPX4