Streamlight 45133

Litebox Pwr Failure System - 120V AC, 12V DC Chargers & Mt Rack (8WS) - Beige
$ 261.92
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)4513301Bulk
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Streamlight 45133.

RS (Formerly Allied Electronics)

Datasheet2 pages15 years ago

Descriptions

Descriptions of Streamlight 45133 provided by its distributors.

LITEBOX PWR FAILURE SYSTEM - 120V AC, 12V DC CHARGERS & MT RACK (8WS) - BEIGE
Flashlight and Charger Kit Beige Thermoplastic and Rubber
STREAMLIGHT 45133 Lantern, Rechargeable, Beige. More details: Tactical Lantern, Lamp Type Halogen, Battery Size 6V, Number of Batteries 1, Batteries Included Yes, Battery Burn Time 9 hr., Battery Type Sealed Lead Acid, Length 11.50 In., Focus Fixed, 150 Lumens, Lamp Life 100 hr., Replacement Lamps Yes, Body Color Tan, Body Material ABS Plastic, Switch Type Push Button, Lens Material Polycarbonate, Weight with Batteries 7.40 lb., Light Output Modes High, Impact Resistance No, Safety Rating Not Rated, Safety Rated No

Manufacturer Aliases

Streamlight has several brands around the world that distributors may use as alternate names. Streamlight may also be known as the following names:

  • Streamlight Inc