Streamlight 44200

Vulcan Dual Filament System - 120V AC, 12V DC, Shlder Strap & Chrg Rack. (8WS)
$ 222.73
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)4420001Bulk
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Streamlight 44200.

RS (Formerly Allied Electronics)

Datasheet2 pages13 years ago

Descriptions

Descriptions of Streamlight 44200 provided by its distributors.

VULCAN DUAL FILAMENT SYSTEM - 120V AC, 12V DC, SHLDER STRAP & CHRG RACK. (8WS)
Rechargeable Lantern Yellow ABS Plastic 6-Volt
STREAMLIGHT 44200 Lantern, Rechargeable, Yellow. More details: Tactical Lantern, Lamp Type Halogen, Battery Size 6V, Number of Batteries 1, Batteries Included Yes, Battery Burn Time 3 hr., Battery Type Sealed Lead Acid, Length 7.50 In., Focus Fixed, 150 Lumens, Lamp Life 100 hr., Replacement Lamps Yes, Body Color Yellow, Body Material ABS Plastic, Switch Type Toggle Switch, Lens Material Polycarbonate, Weight with Batteries 3.30 lb., Light Output Modes High, Impact Resistance No, Safety Rating Not Rated, Safety Rated No

Manufacturer Aliases

Streamlight has several brands around the world that distributors may use as alternate names. Streamlight may also be known as the following names:

  • Streamlight Inc