Streamlight 25220

SL-20LP (w/o Charger) - Yellow (nicd)
$ 103.53
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)2522001Bulk
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Streamlight 25220.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Descriptions

Descriptions of Streamlight 25220 provided by its distributors.

SL-20LP (W/O CHARGER) - YELLOW (NICD)
STREAMLIGHT 25220 Rechargeable Flashlight, Yellow, LED. More details: Industrial Handheld Flashlight, Rechargeable Yes, Lamp Type LED, Battery Size Proprietary, Number of Batteries 1, Batteries Included Yes, Battery Burn Time 2/4/50 hr., Length 13.20 In., 350 / 160 / 10 Lumens, Fixed Focus, Lamp Life 50, 000 hr., Body Color Yellow, Body Material Polymer, Body Dia. 1.50 In., Switch Type Push Button, Lens Material Polycarbonate, Safety Rating Not Specified, Safety Rated No, Battery Type NiCad, Beam Distance 63/329/490m, Impact Resistance Yes

Manufacturer Aliases

Streamlight has several brands around the world that distributors may use as alternate names. Streamlight may also be known as the following names:

  • Streamlight Inc