Descriptions of Streamlight 25213 provided by its distributors.
STREAMLIGHT 25213 Rechargeable Flashlight, Orange, LED. More details: Industrial Handheld Flashlight, Rechargeable Yes, Lamp Type LED, Battery Size Proprietary, Number of Batteries 1, Batteries Included Yes, Battery Burn Time 2/4/50 hr., Length 13.20 In., 350 / 160 / 10 Lumens, Fixed Focus, Lamp Life 50, 000 hr., Body Color Orange, Body Material Polymer, Body Dia. 1.50 In., Switch Type Push Button, Lens Material Polycarbonate, Safety Rating Not Specified, Safety Rated No, Battery Type NiCad, Beam Distance 63/329/490m, Impact Resistance Yes