Streamlight 20203

SL-20X-LED - 120V Ac/dc - 2 Sleeves
$ 179.01
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)2020301Bulk
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Streamlight 20203.

RS (Formerly Allied Electronics)

Datasheet2 pages15 years ago

Descriptions

Descriptions of Streamlight 20203 provided by its distributors.

SL-20X-LED - 120V AC/DC - 2 SLEEVES
STREAMLIGHT 20203 Rechargeable Flashlight, Blk, Halogen/LED. More details: Industrial Handheld Flashlight, Rechargeable Yes, Lamp Type Halogen/LED, Battery Size Proprietary, Number of Batteries 1, Batteries Included Yes, Battery Burn Time 1.33/40 hr., Length 13.2 In., 200 / 30 Lumens, Fixed Focus, Lamp Life 100, 000 hr., Body Color Black, Body Material Aluminum, Body Dia. 1.50 In., Switch Type Push Button, Lens Material Polycarbonate, Safety Rating Not Specified, Safety Rated No, Battery Type NiCad, Impact Resistance No, Water Penetration Rating Not Specified

Manufacturer Aliases

Streamlight has several brands around the world that distributors may use as alternate names. Streamlight may also be known as the following names:

  • Streamlight Inc