Descriptions of Streamlight 20201 provided by its distributors.
STREAMLIGHT 20201 Flashlight, Halogen/LED, Black, 200/30 lm. More details: Industrial Handheld Flashlight, Rechargeable Yes, Lamp Type Halogen/LED, Battery Size Proprietary, Number of Batteries 1, Batteries Included Yes, Battery Burn Time 1.33/40 hr., Length 13.20 In., 200 / 30 Lumens, Fixed Focus, Lamp Life 100, 000 hr., Body Color Black, Body Material Aircraft Aluminum, Body Dia. 1.50 In., Switch Type Dual switch for halogen and LEDs, Lens Material Polycarbonate, Safety Rated No, Battery Type NiCad, Beam Distance 390m, Impact Resistance No