Streamlight 20200

SL-20X-LED - (w/o Charger) | Streamlight 20200
$ 141.85
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)2020001Bulk
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Streamlight 20200.

RS (Formerly Allied Electronics)

Datasheet2 pages15 years ago

Descriptions

Descriptions of Streamlight 20200 provided by its distributors.

SL-20X-LED - (W/O CHARGER) | Streamlight 20200
STREAMLIGHT 20200 Industrial Handheld Light, Hal/LED, Black. More details: Industrial Handheld Flashlight, Rechargeable Yes, Lamp Type Halogen/LED, Battery Size Proprietary, Number of Batteries 1, Batteries Included Yes, Battery Burn Time 1.33/40 hr., Length 13.20 In., 200 / 30 Lumens, Fixed Focus, Lamp Life 100, 000 hr., Body Color Black, Body Material Aircraft Aluminum, Body Dia. 1.50 In., Switch Type Dual switch for halogen and LEDs, Lens Material Polycarbonate, Safety Rating Not Specified, Safety Rated No, Battery Type NiCad, Impact Resistance No

Manufacturer Aliases

Streamlight has several brands around the world that distributors may use as alternate names. Streamlight may also be known as the following names:

  • Streamlight Inc