Storm Interface WE2KT103

Switch Keypad 12 Key Non-illum
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface WE2KT103.

Newark

Datasheet0 pages0 years ago

Descriptions

Descriptions of Storm Interface WE2KT103 provided by its distributors.

SWITCH KEYPAD 12 KEY NON-ILLUM
Keypad Switch; Keypad Array:3x4; Contact Voltage DC Nom:12V; Keypad Output:Matrix; Panel Cutout Width:74mm; Panel Cutout Height:93mm; Housing Material:Polymer; Color:Grey; No. of Keys:12; Contact Voltage DC Max:12V ;RoHS Compliant: Yes

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD