Storm Interface PLX12T201

KEYPAD, 12WAY, TEL KEYS; Product Range: STORM 1000PLX Series; Keypad Array: 3 x 4; Keypad Output: Matrix; Housing...
$ 57.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface PLX12T201.

element14 APAC

Datasheet2 pages22 years ago

Newark

Farnell

Inventory History

3 month trend:
-1.28%

Descriptions

Descriptions of Storm Interface PLX12T201 provided by its distributors.

KEYPAD, 12WAY, TEL KEYS; Product Range:STORM 1000PLX Series; Keypad Array:3 x 4; Keypad Output:Matrix; Housing Material:Polymer; Contact Current Max:50mA; Contact Voltage DC Nom:24V; No. of Keys:12; Panel Cutout Width:99

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD