Storm Interface GSLW160203

Keypad, Gfx Series, 16 Key, White, Illuminated
$ 70.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface GSLW160203.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago

Factory Futures

Descriptions

Descriptions of Storm Interface GSLW160203 provided by its distributors.

KEYPAD, GFX SERIES, 16 KEY, WHITE, ILLUMINATED
KEYPAD 16 KEY ILLUM WHITE LED
Keypad Switch; Keypad Array:4x4; Keypad Output:Matrix; Housing Material:Polymer; Color:Black Legend On White Illuminated Background.; Contact Current Max:50mA; No. of Keys:16; Switch Features:4x4 Matrix; Features:Illuminated Keypad ;RoHS Compliant: Yes

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSLW160203.