Storm Interface GSLW040203

Keypad, Gfx Series, 4 Key, White, Illuminated
$ 27.233
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface GSLW040203.

RS (Formerly Allied Electronics)

Datasheet2 pages17 years ago

Descriptions

Descriptions of Storm Interface GSLW040203 provided by its distributors.

KEYPAD, GFX SERIES, 4 KEY, WHITE, ILLUMINATED
KEYPAD 4 KEY ILLUM WHITE LED
Keypad Switch; Keypad Array:1x4; Keypad Output:Matrix; Housing Material:Polymer; Color:Black Legend On White Illuminated Background.; Contact Current Max:50mA; No. of Keys:4; Switch Features:1x4 Matrix; Features:Illuminated Keypad ;RoHS Compliant: Yes

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD