Storm Interface FT4K1003

Keypad, Integrated Keypad And Display, Polymer, Customizable Keys, No Lcd, 16 Key
$ 122.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface FT4K1003.

Newark

Datasheet2 pages25 years ago

RS (Formerly Allied Electronics)

element14

Descriptions

Descriptions of Storm Interface FT4K1003 provided by its distributors.

KEYPAD, INTEGRATED KEYPAD AND DISPLAY, POLYMER, CUSTOMIZABLE KEYS, NO LCD,16 KEY
SWITCH KEYPAD 20KEY 0.05A 24V
FT ROBUST WITHOUT LCD
SWITCH, KEYPAD, 4X4, 50mA, 24V, POLYMER; Product Range:5000 Series; Keypad Array:5 x 4; Keypad Output:Matrix; Housing Material:Polymer; Contact Current Max:50mA; Contact Voltage DC Nom:24V; No. of Keys:20; Panel Cutout Width:111mm RoHS Compliant: Yes

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FT4K1003.