Descriptions of Storm Interface FT4K0901 provided by its distributors.
KEYPAD, 16+4 KEYS WITH DISP; Product Range:-; Keypad Array:4 x 4; Keypad Output:Matrix; Housing Material:Polymer; Contact Current Max:50mA; Contact Voltage DC Nom:24V; No. of Keys:20; Panel Cutout Width:108.5mm; Panel Cu
Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:
STORM
KEYMAT TECHNOLOGY LTD
Part Number Aliases
This part may be known by these alternate part numbers: