Storm Interface FT2K0803

Keypad; Integrated Keypad And Display; Rugged; Matrix Output; Includes Lcd; 16 Key
$ 149.447
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface FT2K0803.

element14 APAC

Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Storm Interface FT2K0803 provided by its distributors.

KEYPAD;INTEGRATED KEYPAD AND DISPLAY;RUGGED;MATRIX OUTPUT;INCLUDES LCD;16 KEY
Keypad, Polymer and Display Window, With
RS APAC
SWITCH KEYPAD 20 KEY 0.05A 24V
Keypad Switch, 24V; Keypad Array:5 X 4; Contact Voltage Dc Nom:24V; Contact Current Max:50Ma; Keypad Output:matrix; Panel Cutout Width:-; Panel Cutout Height:-; No. Of Keys:20; Color:engraved Black Legend On Silver Background Rohs Compliant: Yes

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD