Storm Interface FT1K0801

KEYPAD, 16+4 KEYS WITH DISP; Product Range: -; Keypad Array: 4 x 4; Keypad Output: Matrix; Housing Material: Polymer;...

Price and Stock

Descriptions

Descriptions of Storm Interface FT1K0801 provided by its distributors.

KEYPAD, 16+4 KEYS WITH DISP; Product Range:-; Keypad Array:4 x 4; Keypad Output:Matrix; Housing Material:Polymer; Contact Current Max:50mA; Contact Voltage DC Nom:24V; No. of Keys:20; Panel Cutout Width:108.5mm; Panel Cu
KEYPAD, 16+4 KEYS WITH DISP; Voltage, contact DC max:24V; Current, contact rating:50mA; Material:Stainless Steel; Temp, op. max:70(degree C); Temp, op. min:0(degree C); Connection type:0.1mm pitch, square pin, male; Cut-out size, RoHS Compliant: Yes

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD