Storm Interface EZ08-222013

Keypad, Ada Compliant, 8 Key Software Navigation, Vandal Resistant, IP65, Usb
$ 126.975
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface EZ08-222013.

Newark

Datasheet2 pages20 years ago
Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Storm Interface EZ08-222013 provided by its distributors.

KEYPAD, ADA COMPLIANT, 8 KEY SOFTWARE NAVIGATION, VANDAL RESISTANT, IP65, USB
SWITCH, KEYPAD; Product Range:Nav-Pad Series; Keypad Array:-; Keypad Output:USB; Housing Material:-; Contact Current Max:-; Contact Voltage DC Nom:-; No. of Keys:8; Panel Cutout Width:95.5mm; Panel Cutout Height:109.5mm RoHS Compliant: Yes
SWITCH KEYPAD 8 KEY NON-ILLUM

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZ08-222013.