Storm Interface EZ05-210013

SWITCH, KEYPAD; Keypad Output: Matrix; Panel Cutout Width: 104.5mm; Panel Cutout Height: 118.5mm; No. of Keys: 5;...
$ 95.44
Datasheet

Price and Stock

DistributorSKUMinPkg
Mouser491-EZ05-2100121Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface EZ05-210013.

Newark

Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Storm Interface EZ05-210013 provided by its distributors.

SWITCH, KEYPAD; Keypad Output:Matrix; Panel Cutout Width:104.5mm; Panel Cutout Height:118.5mm; No. of Keys:5; Mechanical Life Operations:4000000; Panel Thickness Max:17.5mm; Series:EZ ;RoHS Compliant: Yes

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD