Storm Interface DE2KT101

KEYPAD, GENERAL SERVICE; Series: STRIKEMASTER; Keypad Array: 3 x 4; Keypad Output: Matrix; Voltage, Contact DC Max:...

Submit Request for Quote

Unfortunately we do not know of any distributors for DE2KT101. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Storm Interface DE2KT101 provided by its distributors.

KEYPAD, GENERAL SERVICE; Series:STRIKEMASTER; Keypad Array:3 x 4; Keypad Output:Matrix; Voltage, Contact DC Max:28V; Width, Panel Cut-out:99.5mm; Height:118.5mm; Material, Housing:Polymer; Approval Bodies:CE; Colour:Grey; External

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD