Storm Interface 90120101

KEYPAD, 12WAY, ILLUM; Product Range: -; Keypad Array: 3 x 4; Keypad Output: Matrix; Housing Material: Silicone...

Price and Stock

Descriptions

Descriptions of Storm Interface 90120101 provided by its distributors.

KEYPAD, 12WAY, ILLUM; Product Range:-; Keypad Array:3 x 4; Keypad Output:Matrix; Housing Material:Silicone Rubber; Contact Current Max:50mA; Contact Voltage DC Nom:24V; No. of Keys:12; Panel Cutout Width:70mm; Panel Cuto
KEYPAD, 12WAY, ILLUM; Series:STORM 900; Keypad Array:3 x 4; Keypad Output:Matrix; Voltage, Contact DC Max:24V; Max Contact Current DC:50mA; Width, Panel Cut-out:70mm; Height:96mm; Material, Housing:Silicone Rubber; Approval ;RoHS Compliant: Yes

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD