Storm Interface 9004A103

Keypad Switch; Keypad Array: 1x4; Keypad Output: Matrix; Housing Material: Silicone Rubber; Color: White Legend On...
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-9004A103Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 9004A103.

Newark

Datasheet2 pages18 years ago

Descriptions

Descriptions of Storm Interface 9004A103 provided by its distributors.

Keypad Switch; Keypad Array:1x4; Keypad Output:Matrix; Housing Material:Silicone Rubber; Color:White Legend On Gray Background; Contact Current Max:50mA; Mounting Type:Pin Termination; No. of Keys:4; Switch Features:1x4 Matrix ;RoHS Compliant: Yes
SWITCH, KEYPAD, 1X4, 50mA, 24V, RUBBER;; SWITCH, KEYPAD, 1X4, 50mA, 24V, RUBBER; Keypad Array:1 x 4; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Keypad Output:Matrix; Panel Cutout Width:36mm; Panel Cutout Height:96mm; Housing Material:Silicone Rubber

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD