Storm Interface 7203-16TW201

Keypad, Illum, 16KEY, 0.05A, 24VDC
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 7203-16TW201. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 7203-16TW201.

Newark

Datasheet2 pages12 years ago

Descriptions

Descriptions of Storm Interface 7203-16TW201 provided by its distributors.

KEYPAD, ILLUM, 16KEY, 0.05A, 24VDC
Keypad, Illum, 16Key, 0.05A, 24Vdc; Product Range:-; Keypad Array:4 X 4; Keypad Output:matrix; Housing Material:-; Contact Current Max:50Ma; Contact Voltage Dc Nom:24V; No. Of Keys:16; Panel Cutout Width:-; Panel Cutout Height:-; Rohs Compliant: Yes

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD