Storm Interface 7203-16T0203

Keypad; Rugged; 16 Key; Non-illuminated; White W/black Markings; IP65 Sealed
$ 43.895
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 7203-16T0203.

element14 APAC

Datasheet2 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Storm Interface 7203-16T0203 provided by its distributors.

KEYPAD;RUGGED;16 KEY;NON-ILLUMINATED;WHITE W/BLACK MARKINGS;IP65 SEALED
Keypad, 16 Key, 50Ma, 24Vdc, Polymer; Product Range:720Tfx Series; Keypad Array:4 X 4; Keypad Output:Matrix; Housing Material:Polymer; Contact Current Max:50Ma; Contact Voltage Dc Nom:24V; No. Of Keys:16; Panel Cutout Width:- Rohs Compliant: Yes |Storm Interface 7203-16T0203
SWITCH KEYPAD 16KEY 0.05A 24V

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD