Storm Interface 7202-16T0203

Keypad; Rugged; 16 Key; Non-illum.; Color Coded (red/yllw/grn/blu W/blk/wht 0-9 Num)
$ 46.233
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 7202-16T0203.

element14 APAC

Datasheet2 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Storm Interface 7202-16T0203 provided by its distributors.

KEYPAD;RUGGED;16 KEY;NON-ILLUM.;COLOR CODED (RED/YLLW/GRN/BLU W/BLK/WHT 0-9 NUM)
STORM INTERFACE 7202-16T0203KEYPAD, 16 KEY, 50MA, 24VDC, POLYMER
KEYPAD, 16 KEY, 50MA, 24VDC, POLYMER; Product Range:720 BLK Series; Keypad Array:4 x 4; Keypad Output:Matrix; Housing Material:Polymer; Contact Current Max:50mA; Contact Voltage DC Nom:24V; No. of Keys:16; Panel Cutout Width:- RoHS Compliant: Yes

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD