Storm Interface 70360201

KEYPAD, STORM 700, QWERTY BLACK; Product Range: -; Keypad Array: -; Keypad Output: Matrix; Housing Material: Silicone...

Price and Stock

DistributorSKUMinPkg
element14 APAC7036020101
17h

Descriptions

Descriptions of Storm Interface 70360201 provided by its distributors.

KEYPAD, STORM 700, QWERTY BLACK; Product Range:-; Keypad Array:-; Keypad Output:Matrix; Housing Material:Silicone Rubber; Contact Current Max:50mA; Contact Voltage DC Nom:24V; No. of Keys:36; Panel Cutout Width:217mm; Pa
KEYPAD, STORM 700, QWERTY BLACK; Series:STORM 700; Keypad Output:Matrix; Voltage, Contact DC Max:24V; Current, Contact DC Max:50mA; Width, Panel Cut-out:217mm; Height:96mm; Approval Bodies:BS5490; Colour:Black; Current, Contact @ RoHS Compliant: Yes
KEYPAD, STORM 700, QWERTY BLACK; Series:STORM 700; Keypad Output:Matrix; Voltage, Contact DC Max:24V; Max Contact Current DC:50mA; Width, Panel Cut-out:217mm; Height:96mm; Housing Material:Silicone Rubber; Approval Bodies:BS5490; Colour:Black; Contact Current @ Contact Voltage DC Max:50mA; Contact Current Rating:50mA; External Depth:8mm; External Length / Height:96mm; IP Rating:IP67; Material:Silicone Rubber Surface, Anodised Aluminium Chassis; Max Contact Current:50mA; No. of Mechanical Operations:2000000; Operating Force:1.6N; Resistance, Contact:100ohm; Resistance, Insulation:50Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Time, Operating:5ms; Travel:1.5mm; Voltage, Breakdown:500V; Width, External:217mm

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD