Storm Interface 70160101

KEYPAD, STORM 700, 16WAY, GREY; Product Range: STORM 700 Series; Keypad Array: 4 x 4; Keypad Output: Matrix; Housing...
$ 39.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 70160101.

Newark

Datasheet2 pages26 years ago

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Storm Interface 70160101 provided by its distributors.

KEYPAD, STORM 700, 16WAY, GREY; Product Range: STORM 700 Series; Keypad Array: 4 x 4; Keypad Output: Matrix; Housing Material: Silicone Rubber; Contact Current Max: 50mA; Contact Voltage DC Nom: 24V; No. of Keys: 16; Panel Cuto

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD