Storm Interface 6000-210011-FEC

Keypad, Matrix Output; Product Range: -; Keypad Array: 3 x 4; Keypad Output: Matrix; Housing Material: -; Contact...

Price and Stock

Descriptions

Descriptions of Storm Interface 6000-210011-FEC provided by its distributors.

Keypad, Matrix Output; Product Range:-; Keypad Array:3 x 4; Keypad Output:Matrix; Housing Material:-; Contact Current Max:50mA; Contact Voltage DC Nom:24V; No. of Keys:16; Panel Cutout Width:109.5mm; Panel Cutout Height:
KEYPAD, MATRIX OUTPUT; Keypad Array:3 x 4; Keypad Output:Matrix; Voltage, Contact DC Max:24V; Max Contact Current DC:50mA; Width, Panel Cut-out:109.5mm; Height:118.5mm; Approval Category:UL Recognised; Bezel Height:13.3mm; Connection;RoHS Compliant: Yes

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD