Storm Interface 2K12T101

KEYPAD, 2000, 12WAY, TELEPHONE; Product Range: -; Keypad Array: 3 x 4; Keypad Output: Matrix; Housing Material:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 2K12T101.

element14 APAC

Datasheet2 pages22 years ago

Farnell

Descriptions

Descriptions of Storm Interface 2K12T101 provided by its distributors.

KEYPAD, 2000, 12WAY, TELEPHONE; Product Range:-; Keypad Array:3 x 4; Keypad Output:Matrix; Housing Material:Polymer; Contact Current Max:50mA; Contact Voltage DC Nom:24V; No. of Keys:12; Panel Cutout Width:99.5mm; Panel

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD