Storm Interface 2K042101

KEYPAD, 2000, 4WAY, FUNC KEY; Product Range: -; Keypad Array: 1 x 4; Keypad Output: Matrix; Housing Material:...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC2K04210101
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 2K042101.

element14 APAC

Datasheet2 pages22 years ago

Farnell

Descriptions

Descriptions of Storm Interface 2K042101 provided by its distributors.

KEYPAD, 2000, 4WAY, FUNC KEY; Product Range:-; Keypad Array:1 x 4; Keypad Output:Matrix; Housing Material:Polymer; Contact Current Max:50mA; Contact Voltage DC Nom:24V; No. of Keys:4; Panel Cutout Width:42.5mm; Panel Cut
KEYPAD, 2000, 4WAY, FUNC KEY; Series:STORM 2000; Keypad Array:1 x 4; Keypad Output:Matrix; Voltage, Contact DC Max:24V; Max Contact Current DC:50mA; Width, Panel Cut-out:42.5mm; Height:118.5mm; Housing Material:Polymer; Contact Current Rating:50mA; IP Rating:IP65; Material:Super Impact Polymer; No. of Mechanical Operations:4000000; Operating Force:1.8N; Resistance, Contact:100mohm; Resistance, Insulation:50Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Time, Operating:5ms; Voltage, Breakdown:500V

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2K042101.